Connector Telephone and Telecom
09352250312
Han PP PFT met. circular Bulkhead Cat.6
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Contacts
8
Number of Ports
8
Maximum Current Rating (A)
1.75
Maximum Voltage Rating
50V
Mating Cycle (Cycles)
750
Product Weight (g)
6

