Connector Accessories
09350120311
Connector Accessories Panel Feed Through Straight
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Panel Feed Through
Connector Type
Connector Rectangular
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
42
Product Depth (mm)
32.75
Product Height (mm)
22.2

