Connector Rectangular
09340062601
Conn Rectangular PIN 6 POS Screw ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
6
Termination Method
Screw
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
830V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
84.5
Product Depth (mm)
32.4
Product Height (mm)
34
Mounting
Panel Mount
Contact Plating
Silver
Contact Material
Copper Alloy
Order Quantity

