Connector Rectangular
09332242648
Conn Rectangular PIN 24 POS Cage Clamp ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
24
Number of Rows
2
Termination Method
Cage Clamp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10000
Less Contact
No
Product Weight (g)
154.6
Product Length (mm)
110.8
Product Depth (mm)
34
Product Height (mm)
42.6
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Panel Mount
Order Quantity

