Connector Rectangular
09330242601
Conn Rectangular PIN 24Power/2Ground POS Screw ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
24Power/2Ground
Termination Method
Screw
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
100
Product Length (mm)
111
Product Depth (mm)
32.4
Product Height (mm)
34
Mounting
Panel Mount
Contact Material
Copper Alloy

