Connector Rectangular
09330162616
Conn Rectangular PIN 16 POS Crimp ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
16
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
82.6
Product Length (mm)
84.5
Product Depth (mm)
33.4
Product Height (mm)
34
Contact Plating
Silver
Contact Material
Copper Alloy
Mounting
Panel Mount

