Connector Terminal Blocks
09330104625
Conn Terminal Block PL 10 POS Cable Mount 16A
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
10
Number of Rows
2
Number of Circuits
10
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Height (mm)
34
Housing Color
Gray
Mounting
Cable Mount

