Arrow Electronic Components Online
09330102701|HARTING|simage
09330102701|HARTING|limage
Connector Rectangular

09330102701

Conn Rectangular SKT 10Power/2Ground POS Screw ST Panel Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    10Power/2Ground
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    500V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    60
  • Product Length (mm)
    64
  • Product Depth (mm)
    34.6
  • Product Height (mm)
    34
  • Mounting
    Panel Mount
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources