Arrow Electronic Components Online
09330062748|HARTING|limage
09330062748|HARTING|simage
Connector Rectangular

09330062748

Conn Rectangular SKT 6 POS ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    600V
  • Insulation Resistance (MOhm)
    0.00001
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Less Contact
    No
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    44
  • Product Height (mm)
    34
  • Mounting
    Cable Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources