Connector Rectangular
09330062602
Conn Rectangular PIN 6Power/1Ground POS Crimp ST Panel Mount Han® E
HARTING Technology GroupProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8538.90.81.80
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
6Power/1Ground
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
Yes
Product Weight (g)
32
Product Length (mm)
50.8
Product Depth (mm)
33.3
Product Height (mm)
33.9
Tradename
Han® E
Mounting
Panel Mount
Order Quantity

