Arrow Electronic Components Online
09330009925|HARTING|simage
09330009925|HARTING|limage
Connector Accessories

09330009925

Connector Accessories Screw Straight

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.14.10.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Screw
  • Body Orientation
    Straight
  • Product Weight (g)
    1.5
  • Product Length (mm)
    9
  • Product Depth (mm)
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources