Connector Jumpers and Shunts
09330009836
Conn Plug-In Jumper HDR 8 POS 6.7mm ST
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Plug-In Jumper
Gender
HDR
Number of Contacts
8
Number of Rows
1
Terminal Pitch (mm)
6.7
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
5
Product Weight (g)
5.96
Product Length (mm)
52.8
Product Depth (mm)
2.9
Product Height (mm)
21

