Arrow Electronic Components Online
09330009822|HARTING|simage
09330009822|HARTING|limage
Connector Jumpers and Shunts

09330009822

Conn Plug-In Jumper HDR 2 POS 4.6mm ST

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug-In Jumper
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    4.6
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    500V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    5
  • Product Weight (g)
    1.18
  • Product Length (mm)
    7.4
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    21
Order Quantity

Documentation and Resources

Datasheets
Design resources