Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Rectangular
Contact Type
Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
400V
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
25
Product Depth (mm)
4.5
Product Height (mm)
4.5
Wire Size (AWG)
12
Mounting
Cable Mount

