Arrow Electronic Components Online
09330006102|HARTING|simage
09330006102|HARTING|limage
Connector Contact

09330006102

Contact PIN Crimp ST Cable Mount 14AWG

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    400V
  • Maximum Contact Resistance (mOhm)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    1.307
  • Product Length (mm)
    25
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    4.5
  • Wire Size (AWG)
    14
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources