Reduced Price
Thermal Management Accessories
09325-M/45
Thrml Mgmt Access Fan Filter 80mm Plastic Bag
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
09325-M/45
Automotive
Unknown
PPAP
Unknown
Type
Fan Filter
Fits Fan Size (mm)
80
Mounting
Adhesive
Packaging
Bag
Product Length (mm)
77.72
Product Depth (mm)
77.72
Product Height (mm)
3.81
Material
Plastic

