Arrow Electronic Components Online
09322006114|HARTING|simage
09322006114|HARTING|limage
Connector Contact

09322006114

Contact PIN Crimp ST Cable Mount 16AWG

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Turned Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    40
  • Maximum Contact Resistance (mOhm)
    1
  • Mating Cycle (Cycles)
    10000
  • Product Weight (g)
    3.04
  • Product Length (mm)
    29
  • Product Depth (mm)
    5.99
  • Product Height (mm)
    5.99
  • Wire Size (AWG)
    16
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources