Connector Rectangular
09320463101
Conn Rectangular SKT 46 POS Crimp ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
46
Number of Rows
4
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
111
Product Depth (mm)
36.2
Product Height (mm)
34
Mounting
Panel Mount
Order Quantity

