Connector Rectangular
09320323001
Conn Rectangular PIN 32 POS Crimp ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
32
Number of Rows
4
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
84.5
Product Depth (mm)
33.4
Product Height (mm)
34
Mounting
Panel Mount

