Arrow Electronic Components Online
09320183001|HARTING|simage
09320183001|HARTING|limage
Connector Rectangular

09320183001

Conn Rectangular PIN 18 POS Crimp ST Panel Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    18
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    500V
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    10
  • Product Length (mm)
    64
  • Product Depth (mm)
    34
  • Product Height (mm)
    33.4
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources