Arrow Electronic Components Online
09320123001|HARTING|limage
09320123001|HARTING|simage
Connector Rectangular

09320123001

Conn Rectangular PIN 12Power/2Signal POS Crimp ST Panel Mount Han-Com®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    12Power/2Signal
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    40/10
  • Maximum Voltage Rating
    690V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    1/3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Less Contact
    Yes
  • Product Weight (g)
    70
  • Product Length (mm)
    84.7
  • Product Depth (mm)
    39.6
  • Product Height (mm)
    34
  • Tradename
    Han-Com®
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources