Connector Accessories
09300325420
Connector Accessories Metal Cover Straight Nitrile Butadiene Rubber
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Metal Cover
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Nitrile Butadiene Rubber
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
99.6
Product Height (mm)
95

