Arrow Electronic Components Online
09300240581|HARTING|simage
09300240581|HARTING|limage
Backshells

09300240581

Hood 90° 24B Shell Size Powder Aluminum Die Cast Han®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    37
  • Shell Size
    24B
  • Connector Type
    Connector Rectangular
  • Angular Function
    90°
  • Body Material
    Aluminum Die Cast
  • Body Plating
    Powder
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Dust Gray
  • Style
    Hood
  • Product Length (mm)
    146
  • Tradename
    Han®

Documentation and Resources

Datasheets
Design resources