Backshells
09300240301ML
Backshells, IP65 Housing Straight Aluminum Die Cast Gray Powder
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
24B
Body Material
Die Cast Aluminum
Body Plating
Powder
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
163.6