Connector Accessories
09300165426
Connector Accessories Protection Cover Straight
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Protection Cover
Connector Type
Connector Rectangular
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
62
Product Length (mm)
55.6

