Connector Accessories
09300165425
Connector Accessories Protective Cover Straight Aluminum Die Cast Gray Powder
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Protective Cover
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Aluminum Die Cast
Plating
Powder
Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
60
Product Length (mm)
99.5
Product Depth (mm)
55.9
Product Height (mm)
25.1

