Connector Accessories
09300161719
Connector Accessories Docking Frame Straight Aluminum Die Cast/Stainless Steel/Nitrile Butadiene Rubber Dust Gray Powder
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Docking Frame
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Aluminum Die Cast/Stainless Steel/Nitrile Butadiene Rubber
Plating
Powder
Color
Dust Gray
Mounting
Panel Mount
Product Length (mm)
132
Product Depth (mm)
62
Product Height (mm)
85

