Backshells
09300160381
Bulkhead Mount Housing 180° 16B Shell Size Powder Die Cast Aluminum Central Lock Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
16B
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Die Cast Aluminum
Body Plating
Powder
Coupling Type
Central Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Dust Gray
Style
Bulkhead Mount Housing
Product Length (mm)
113
Tradename
Han®
Order Quantity

