Backshells
09300160318ML
Hood 180° 16 Shell Size Powder Aluminum Die Cast Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Unknown
PPAP
Unknown
Type
Backshells
Shell Size
16
Angular Function
180°
Body Material
Aluminum Die Cast
Body Plating
Powder
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Dust Gray
Style
Hood
Product Length (mm)
113
Tradename
Han®
Order Quantity

