Arrow Electronic Components Online
09300160306ML|HARTING|simage
09300160306ML|HARTING|limage
Backshells

09300160306ML

Panel Mount Housing 180° 16 Shell Size Han®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    16
  • Angular Function
    180°
  • Style
    Panel Mount Housing
  • Product Length (mm)
    113
  • Tradename
    Han®

Documentation and Resources

Datasheets
Design resources