Arrow Electronic Components Online
09300101719|HARTING|simage
09300101719|HARTING|limage
Connector Accessories

09300101719

Connector Accessories Docking Frame Straight Aluminum Die Cast/Stainless Steel/Nitrile Butadiene Rubber Dust Gray Powder

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Docking Frame
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Material
    Aluminum Die Cast/Stainless Steel/Nitrile Butadiene Rubber
  • Plating
    Powder
  • Color
    Dust Gray
  • Mounting
    Panel Mount
  • Product Length (mm)
    111.5
  • Product Depth (mm)
    62
  • Product Height (mm)
    85

Documentation and Resources

Datasheets
Design resources