Backshells
09300100447
Hood 180° 10B Shell Size Powder Die Cast Aluminum Single Lock
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
28.3
Shell Size
10B
Angular Function
180°
Body Material
Die Cast Aluminum
Body Plating
Powder
Coupling
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Dust Gray
Style
Hood
Product Length (mm)
90.6