Arrow Electronic Components Online
09300100318ML|HARTING|simage
09300100318ML|HARTING|limage
Backshells

09300100318ML

Hood 180° 10/B Shell Size Powder Aluminum Die Cast

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.81.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Backshells
  • Shell Size
    10|B
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Aluminum Die Cast
  • Body Plating
    Powder
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Gray
  • Style
    Hood

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources