Arrow Electronic Components Online
09300009901|HARTING|simage
09300009901|HARTING|limage
Connector Accessories

09300009901

Connector Accessories Code Pin Straight Han®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Code Pin
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Mounting
    Screw Mount
  • Product Weight (g)
    0.003
  • Product Diameter (mm)
    5.5
  • Product Length (mm)
    23
  • Tradename
    Han®
  • Gender
    PL
  • Number of Terminals
    1
  • Number of Rows
    1

Documentation and Resources

Datasheets
Design resources