Connector Accessories
09300009802
Connector Accessories Frame Straight Nitrile Butadiene Rubber Black
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4016.93.10.50
Automotive
No
PPAP
No
Type
Frame
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Nitrile Butadiene Rubber
Color
Black
Product Length (mm)
93
Product Depth (mm)
43.4
Product Height (mm)
3.8

