Arrow Electronic Components Online
09282486801|HARTING|simage
09282486801|HARTING|limage
Connector Backplane

09282486801

Conn Backplane RCP 48 POS 2.54mm Solder RA Thru-Hole

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    RCP
  • Number of Contacts
    48
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    400
  • Product Weight (g)
    8.58
  • Product Length (mm)
    53.3
  • Product Height (mm)
    10.5
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources