Arrow Electronic Components Online
09260243201|HARTING|simage
09260243201|HARTING|limage
Connector Backplane

09260243201

Conn DIN 41612 F 24 POS 5.08mm Crimp ST Panel Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    F
  • Number of Contacts
    24
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    15
  • Product Weight (g)
    10.42
  • Product Length (mm)
    53.9
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources