Arrow Electronic Components Online
09250M45|QUALTEK|simage
09250M45|QUALTEK|limage
Thermal Management Accessories

09250-M/45

Thrml Mgmt Access Fan Guard 60mm Plastic Bag

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Guard
  • Fits Fan Size (mm)
    60
  • Packaging
    Bag
  • Product Length (mm)
    55.88
  • Product Depth (mm)
    55.88
  • Product Height (mm)
    2.79
  • Material
    Plastic

Documentation and Resources

Datasheets
Design resources