Connector Backplane
09241206921
Conn DIN 41612 RCP 20 POS 2.54mm Solder ST Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
20
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
400
Product Length (mm)
39.9
Product Depth (mm)
10.5
Product Height (mm)
11.6
Mounting
Through Hole

