Arrow Electronic Components Online
09230480501|HARTING|simage
09230480501|HARTING|limage
Backshells

09230480501

180° 2C Shell Size Thermoplastic Lock Lever

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    2C
  • Angular Function
    180°
  • Body Material
    Thermoplastic
  • Coupling
    Lock Lever
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Pebble Gray
  • Product Length (mm)
    63.1

Documentation and Resources

Datasheets
Design resources