Arrow Electronic Components Online
09210403001|HARTING|simage
09210403001|HARTING|limage
Connector Rectangular

09210403001

Conn Rectangular PIN 40 POS Crimp ST Panel Mount Bag

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    40
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Bag
  • Product Length (mm)
    84.5
  • Product Depth (mm)
    34.2
  • Product Height (mm)
    34
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources