Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Plug
  • Termination Style
    Lug
  • Product Length (mm)
    45.4
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    45.4
  • Product Weight (g)
    9.34

Documentation and Resources

Datasheets
Design resources