Arrow Electronic Components Online
09200163101|HARTING|simage
09200163101|HARTING|limage
Connector Rectangular

09200163101

Conn Rectangular SKT 16 POS Crimp ST Panel Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    72.4
  • Product Depth (mm)
    30.1
  • Product Height (mm)
    22.8
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources