Backshells
09200160291
Surface Mount Housing 90° 16A Shell Size Powder Aluminum Die Cast Single Lock Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
16A
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Aluminum Die Cast
Body Plating
Powder
Coupling
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Dust Gray
Style
Surface Mount Housing
Product Length (mm)
108.5
Tradename
Han®

