Connector Rectangular
09200103101
Conn Rectangular SKT 10 POS Crimp ST Panel Mount Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
16
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
55.9
Product Depth (mm)
30.1
Product Height (mm)
22.8
Mounting
Panel Mount

