Arrow Electronic Components Online
09200035427|HARTING|simage
09200035427|HARTING|limage
Connector Accessories

09200035427

Connector Accessories Cover Straight Metal Gray

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Body Orientation
    Straight
  • Material
    Metal
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    33.5
  • Product Height (mm)
    26

Documentation and Resources

Datasheets
Design resources