Connector Accessories
09200035409
Connector Accessories Cover Straight Polycarbonate Black Bag
HARTING Technology GroupProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8538.90.60.00
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Cover
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Polycarbonate
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
34.8
Product Depth (mm)
27
Product Height (mm)
22.5

