Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
3A
Connector Type
Connector Rectangular
Angular Function
180°
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Color
Pebble Gray
Style
Hood
Product Length (mm)
35.1

