Backshells
09200030320
Bulkhead Mount Housing 180° 3A Shell Size Polycarbonate Single Lock Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Backshells
Shell Size
3A
Angular Function
180°
Body Material
Polycarbonate
Coupling
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Pebble Gray
Style
Bulkhead Mount Housing
Product Length (mm)
35
Tradename
Han®

