Arrow Electronic Components Online
09200009918|HARTING|simage
09200009918|HARTING|limage
Connector Accessories

09200009918

Connector Accessories Sunk Screw Straight Stainless Steel

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Sunk Screw
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Stainless Steel
  • Product Weight (g)
    0.36
  • Product Length (mm)
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources